Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No250R080ZRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4734829
Product RangePolySwitch 250R Series
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38.850 |
| 10+ | NT$30.460 |
| 25+ | NT$28.160 |
| 50+ | NT$25.820 |
| 100+ | NT$24.070 |
| 500+ | NT$20.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R080ZRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4734829
Product RangePolySwitch 250R Series
Technical Datasheet
Product RangePolySwitch 250R Series
Voltage Rating250V
Holding Current80mA
Trip Current160mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing0.2"
Diameter0.23"
Length-
Thickness0.18"
Height0.39"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 250R Series
Holding Current
80mA
Time to Trip
4s
Current Rating Max
3A
Diameter
0.23"
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
160mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.39"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000498
