Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37014000410Copy
Manufacturer Standard Lead Time15 weeks
Order Code2786436
Product RangeTR5 370
Your Part Number
682 In Stock
Need more?
682 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38.490 |
| 50+ | NT$22.520 |
| 100+ | NT$22.160 |
| 250+ | NT$20.860 |
| 500+ | NT$18.570 |
| 1000+ | NT$17.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37014000410Copy
Manufacturer Standard Lead Time15 weeks
Order Code2786436
Product RangeTR5 370
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeTR5 370
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC40A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
4A
Product Range
TR5 370
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
40A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 37014000410
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
