Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 45101.5MRL Fuse, Surface Mount, 1.5 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://tw.element14.com/productimages/standard/en_GB/42639356.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No45101.5MRLCopy
Order Code1453905
Product RangeNANO2 451 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No45101.5MRLCopy
Order Code1453905
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Product RangeNANO2 451 Series
Alternatives for 45101.5MRL
1 Product Found
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current DC
300A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Breaking Capacity Current AC
50A
Product Range
NANO2 451 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
