Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 451015.MRL Fuse, Surface Mount, 15 A, Very Fast Acting, 65 VAC, 65 VDC, 2410 [6125 Metric], NANO2 451 Series](https://tw.element14.com/productimages/standard/en_GB/42724238.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No451015.MRLCopy
Order Code
Re-Reel1608263RL
Cut Tape1608263
Your Part Number
No Longer Manufactured
Packaging Options
Technical Specifications
Fuse Current
15A
Voltage Rating VDC
65VDC
Breaking Capacity Current DC
300A
Voltage Rating VAC
65VAC
Breaking Capacity Current AC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
