Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No80000000105Copy
Manufacturer Standard Lead Time23 weeks
Order Code1271649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$132.260 |
| 2+ | NT$124.820 |
| 3+ | NT$117.380 |
| 5+ | NT$109.940 |
| 10+ | NT$101.540 |
| 20+ | NT$99.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No80000000105Copy
Manufacturer Standard Lead Time23 weeks
Order Code1271649
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC500V
Product Overview
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
500V
Fuse Current
16A
Holder Terminals
Quick Connect, Solder
Product Range
-
Voltage Rating VDC
500V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
