Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK3-150C-YCopy
Manufacturer Standard Lead Time14 weeks
Order Code3996859
Product RangeAK3-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,444.690 |
| 5+ | NT$1,424.500 |
| 10+ | NT$1,404.300 |
| 50+ | NT$1,384.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,444.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-150C-YCopy
Manufacturer Standard Lead Time14 weeks
Order Code3996859
Product RangeAK3-Y Series
Technical Datasheet
Product RangeAK3-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max230V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage158V
Maximum Breakdown Voltage194V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3-Y Series
Reverse Standoff Voltage
150V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
158V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
230V
No. of Pins
2Pins
Maximum Breakdown Voltage
194V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
