Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoALT115-S-SW
Order Code2887785
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,332.300 |
| 5+ | NT$3,029.170 |
| 10+ | NT$2,726.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,332.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoALT115-S-SW
Order Code2887785
Technical Datasheet
Coil Voltage-
Relay MountingSocket
Contact Voltage VAC240V
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Coil Voltage
-
Contact Voltage VAC
240V
Contact Material
-
Relay Mounting
Socket
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013419