Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoALT115-X-SWCopy
Manufacturer Standard Lead Time11 weeks
Order Code2887786
Product RangeALT Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,569.630 |
| 5+ | NT$4,227.700 |
| 10+ | NT$3,885.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,569.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoALT115-X-SWCopy
Manufacturer Standard Lead Time11 weeks
Order Code2887786
Product RangeALT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage-
Contact Current-
Product RangeALT Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
DPDT
Contact Current
-
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
-
Product Range
ALT Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019303
