Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ12CANA-02HTGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4765120
Cut Tape4765120RL
Product RangeSPA Series
Your Part Number
2,699 In Stock
Need more?
2,699 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$15.210 |
| 10+ | NT$11.620 |
| 100+ | NT$9.530 |
| 500+ | NT$7.270 |
| 1000+ | NT$6.090 |
| 5000+ | NT$4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$76.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ12CANA-02HTGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Cut Tape4765120
Cut Tape4765120RL
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max26.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
26.5V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
