Print Page
CH1S010B-D0108A-Q
Current Sensor, Open Loop Hall Effect, Analogue, Ratiometric, ± 100A, ± 800A, 4.75V to 5.25V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCH1S010B-D0108A-QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4628679
Product RangeCH1S01xB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,460.050 |
| 5+ | NT$3,349.090 |
| 10+ | NT$3,245.400 |
| 25+ | NT$3,180.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,460.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCH1S010B-D0108A-QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4628679
Product RangeCH1S01xB Series
Technical Datasheet
Sensor Output TypeAnalogue, Ratiometric
Supply Voltage Range4.75V to 5.25V
Measured CurrentDC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current± 100A, ± 800A
Secondary Signal Type-
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCH1S01xB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Output Type
Analogue, Ratiometric
Measured Current
DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CH1S01xB Series
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
± 100A, ± 800A
Sensor Mounting
Screw
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
