Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoD60X7S4ARP
Order Code4721004
Product RangeDxxX7 Series
Your Part Number
Technical Datasheet
4,980 In Stock
Need more?
4980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$18.330 |
| 10+ | NT$11.270 |
| 100+ | NT$7.220 |
| 500+ | NT$5.460 |
| 1000+ | NT$4.410 |
| 5000+ | NT$4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$91.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD60X7S4ARP
Order Code4721004
Product RangeDxxX7 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current700mA
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current21A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeDxxX7 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
700mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
DxxX7 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.1V
Forward Surge Current
21A
Diode Case Style
SOD-123FL
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559