Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$973.370 |
| 5+ | NT$907.110 |
| 10+ | NT$840.340 |
| 50+ | NT$806.320 |
| 100+ | NT$780.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$973.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEP2X25-12C
Order Code4765116
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Forward Voltage Max5.92V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max125°C
Forward Surge Current250A
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
5.92V
Diode Case Style
SOT-227B
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
25A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
250A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015