Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-12AS-TRL
Order Code4060190
Your Part Number
Technical Datasheet
527 In Stock
Need more?
527 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$107.550 |
| 10+ | NT$76.680 |
| 100+ | NT$70.180 |
| 500+ | NT$67.530 |
| 1000+ | NT$65.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$107.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-12AS-TRL
Order Code4060190
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Forward Voltage Max1.29V
Reverse Recovery Time-
Forward Surge Current325A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.29V
Forward Surge Current
325A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
Average Forward Current
30A
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002094