Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN140N30PCopy
Manufacturer Standard Lead Time29 weeks
Order Code4757896
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,351.780 |
| 5+ | NT$1,267.750 |
| 10+ | NT$1,183.710 |
| 50+ | NT$1,099.670 |
| 100+ | NT$1,015.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,351.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN140N30PCopy
Manufacturer Standard Lead Time29 weeks
Order Code4757896
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds300V
Drain Source On State Resistance0.024ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation700W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Rds(on) Test Voltage
10V
Power Dissipation
700W
Product Range
-
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.024ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
