Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGT16N170A
Order Code4785255
Your Part Number
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$629.850 |
| 5+ | NT$605.520 |
| 10+ | NT$580.890 |
| 50+ | NT$555.930 |
| 100+ | NT$530.580 |
| 250+ | NT$512.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$629.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGT16N170A
Order Code4785255
Technical Datasheet
Continuous Collector Current16A
Collector Emitter Saturation Voltage4V
Power Dissipation190W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-268
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
190W
Transistor Case Style
TO-268
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
4V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001