Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH20N120C3Copy
Manufacturer Standard Lead Time33 weeks
Order Code4748330
Product RangeXPT GenX3 Series
Your Part Number
569 In Stock
360 more incoming. You can reserve stock now
569 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$256.100 |
| 10+ | NT$147.880 |
| 100+ | NT$124.090 |
| 500+ | NT$121.170 |
| 1000+ | NT$119.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$256.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH20N120C3Copy
Manufacturer Standard Lead Time33 weeks
Order Code4748330
Product RangeXPT GenX3 Series
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage3.4V
Power Dissipation278W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
278W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Collector Emitter Saturation Voltage
3.4V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
