Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLDR002.TXP
Order Code2840043
Product RangePOWR-GARD KLDR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,455.340 |
| 2+ | NT$2,148.430 |
| 3+ | NT$1,780.130 |
| 5+ | NT$1,595.980 |
| 10+ | NT$1,473.210 |
| 20+ | NT$1,374.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,455.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLDR002.TXP
Order Code2840043
Product RangePOWR-GARD KLDR
Technical Datasheet
Product RangePOWR-GARD KLDR
Fuse Current2A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD KLDR
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
2A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344