Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR012S.Copy
Order Code1753007
Product RangePolySwitch LVR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$27.780 |
| 10+ | NT$24.980 |
| 100+ | NT$17.280 |
| 500+ | NT$16.120 |
| 1000+ | NT$15.150 |
| 2000+ | NT$14.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR012S.Copy
Order Code1753007
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Holding Current120mA
Fuse ShapeRound
Lead Spacing5.8mm
Thickness3.8mm
Height10.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch LVR Series
Fuse Shape
Round
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Holding Current
120mA
Lead Spacing
5.8mm
Height
10.7mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
