Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMCC200-14IO1
Order Code4785260
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,592.970 |
| 5+ | NT$2,561.440 |
| 10+ | NT$2,529.910 |
| 50+ | NT$2,508.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,592.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC200-14IO1
Order Code4785260
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max150mA
Average Forward Current216A
On State RMS Current300A
Gate Trigger Voltage Max2V
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleY4
No. of Pins11Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
On State RMS Current
300A
Operating Temperature Max
100°C
Thyristor Case Style
Y4
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
216A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
11Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001