Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMMO74-12IO6Copy
Manufacturer Standard Lead Time19 weeks
Order Code4382008
Your Part Number
170 In Stock
100 more incoming. You can reserve stock now
170 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,253.280 |
| 5+ | NT$1,091.930 |
| 10+ | NT$930.580 |
| 50+ | NT$918.460 |
| 100+ | NT$906.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,253.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMMO74-12IO6Copy
Manufacturer Standard Lead Time19 weeks
Order Code4382008
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current34A
On State RMS Current53A
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
On State RMS Current
53A
Operating Temperature Max
150°C
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
34A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
