Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | P6KE200ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1677394 |
| Product Range | P6KE Series |
| Your Part Number | |
| Technical Datasheet |
1,902 In Stock
Need more?
1,902 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19.550 |
| 50+ | NT$9.700 |
| 100+ | NT$8.700 |
| 250+ | NT$7.840 |
| 500+ | NT$6.980 |
| 1000+ | NT$6.850 |
| 2500+ | NT$6.690 |
| 5000+ | NT$6.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | P6KE200ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1677394 |
| Product Range | P6KE Series |
| Technical Datasheet | |
| Product Range | P6KE Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 171V |
| Clamping Voltage Max | 274V |
| Diode Case Style | DO-15 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 190V |
| Maximum Breakdown Voltage | 210V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | P6KE Series |
|---|---|
| Reverse Standoff Voltage | 171V |
| Diode Case Style | DO-15 |
| Minimum Breakdown Voltage | 190V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (17-Dec-2014) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 274V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 210V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for P6KE200A
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000528 |
