Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R451.500L Fuse, Surface Mount, 500 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://tw.element14.com/productimages/standard/en_GB/42724238.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoR451.500LCopy
Manufacturer Standard Lead Time1 weeks
Order Code1703147RL
Product RangeNANO2 451 Series
Your Part Number
948 In Stock
Need more?
948 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 50+ | NT$30.620 |
| 100+ | NT$37.620 |
| 500+ | NT$36.440 |
| 1000+ | NT$34.350 |
| 2000+ | NT$33.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 1
NT$5,643.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoR451.500LCopy
Manufacturer Standard Lead Time1 weeks
Order Code1703147RL
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
