Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R452001.L Fuse, Surface Mount, 1 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://tw.element14.com/productimages/standard/en_GB/1838847-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoR452001.LCopy
Order Code1838847
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoR452001.LCopy
Order Code1838847
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
