Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1514-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4730373
Product RangePolySwitch nanoSMDC Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$36.260 |
| 25+ | NT$33.090 |
| 100+ | NT$30.340 |
| 250+ | NT$27.080 |
| 500+ | NT$24.390 |
| 1000+ | NT$21.250 |
| 2500+ | NT$18.490 |
| 5000+ | NT$15.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$36.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1514-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4730373
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch nanoSMDC Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
