Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1973-000
Order Code4722519
Product RangePolySwitch LVR Series
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.280 |
| 10+ | NT$22.660 |
| 25+ | NT$21.490 |
| 50+ | NT$20.300 |
| 100+ | NT$18.410 |
| 250+ | NT$17.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$27.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1973-000
Order Code4722519
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating120V
Holding Current80mA
Trip Current190mA
Time to Trip10s
Fuse ShapeRound
Current Rating Max20A
Lead Spacing0.23"
Diameter0.28"
Length-
Thickness0.18"
Height0.4"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
80mA
Time to Trip
10s
Current Rating Max
20A
Diameter
0.28"
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
120V
Trip Current
190mA
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.4"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605