Print Page
RF2152-000
Resettable Fuse, PPTC, 1812 (4532 Metric), miniASMDC Series, 60 VDC, 140 mA, 280 mA, 0.01 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF2152-000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4626815RL Cut Tape4626815 |
| Product Range | miniASMDC Series |
| Your Part Number | |
| Technical Datasheet |
7,990 In Stock
Need more?
7,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$18.620 | NT$93.10 |
| Total Price | NT$93.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$18.620 |
| 50+ | NT$14.970 |
| 250+ | NT$12.770 |
| 500+ | NT$11.880 |
| 1000+ | NT$11.190 |
| 2000+ | NT$10.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF2152-000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4626815RL Cut Tape4626815 |
| Product Range | miniASMDC Series |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | miniASMDC Series |
| Voltage Rating | 60VDC |
| Holding Current | 140mA |
| Trip Current | 280mA |
| Time to Trip | 0.01s |
| Current Rating Max | 10A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 280mA |
| Current Rating Max | 10A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Nov-2024) |
| Product Range | miniASMDC Series |
|---|---|
| Holding Current | 140mA |
| Time to Trip | 0.01s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
