Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6010L
Order Code1611629
Technical Datasheet
Gate Trigger Current Max15mA
Average On State Current10A
On State RMS Current10A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Product Overview
The S6010L is a Thyristor SCR has glass-passivated junctions to ensure long-term reliability and parameter stability. The Teccor's glass offers a rugged, reliable barrier against junction contamination. The Teccor line of thyristor SCR semi-conductor is half-wave unidirectional gate-controlled rectifier which complements Teccor's line of sensitive SCRs. The package offers electrically isolated construction where the case or tab is internally isolated to allow the use of low-cost assembly and convenient packaging techniques. Excellent unidirectional switch for phase control applications.
- Electrically-isolated package
- High voltage capability
- High surge capability
- Glass-passivated chip
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Gate Trigger Current Max
15mA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
-
Average On State Current
10A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002377
