Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSADH-C1N600Copy
Manufacturer Standard Lead Time17 weeks
Order Code4748582
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$609.700 |
| 5+ | NT$577.850 |
| 10+ | NT$546.000 |
| 20+ | NT$525.950 |
| 50+ | NT$505.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$609.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-C1N600Copy
Manufacturer Standard Lead Time17 weeks
Order Code4748582
Technical Datasheet
Accessory TypeDIN Rail Adapter
For Use WithLittelfuse SRP1-CB, SRP1-CB-F, SRP1-CR, SRP1-CE & SRP1-CC-DL Solid State Relays
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SADH-C1N600 is a DIN rail adaptor for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one SSR to be mounted on a 35mm DIN rail
- Thermal resistance: 6.0ºC/W
- Dimension: 45mm x 110mm x 15mm
Technical Specifications
Accessory Type
DIN Rail Adapter
Product Range
-
For Use With
Littelfuse SRP1-CB, SRP1-CB-F, SRP1-CR, SRP1-CE & SRP1-CC-DL Solid State Relays
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
