Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NA030Copy
Manufacturer Standard Lead Time12 weeks
Order Code4748586
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,655.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,655.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SADH-NA030 is a heatsink with fan for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one or two SSRs to be mounted
- Thermal resistance: 0.3ºC/W
- Requires 230V AC power
- Dimension: 110mm x 90mm x 120mm
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
120mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
0.3°C/W
External Length
110mm
External Width
90mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.77
