Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN120Copy
Manufacturer Standard Lead Time12 weeks
Order Code4748590
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,087.050 |
| 5+ | NT$2,016.400 |
| 10+ | NT$1,945.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,087.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN120Copy
Manufacturer Standard Lead Time12 weeks
Order Code4748590
Technical Datasheet
Product Range-
Thermal Resistance1.2°C/W
Heat Sink MountingPanel
External Length100mm
External Height40mm
External Width100mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SADH-NN120 is a heatsink for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one or two SSRs to be mounted
- Thermal resistance: 1.2ºC/W
- Dimension: 100mm x 100mm x 40mm
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
40mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
1.2°C/W
External Length
100mm
External Width
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547
