Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN210
Order Code4748593
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,666.870 |
| 5+ | NT$1,630.730 |
| 10+ | NT$1,594.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,666.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN210
Order Code4748593
Technical Datasheet
Product Range-
Thermal Resistance2.1°C/W
Heat Sink MountingPanel
External Length45mm
External Height73.5mm
External Width90mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SADH-NN210 is a heatsink for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one SSR to be mounted
- Thermal resistance: 2.1ºC/W
- Dimension: 45mm x 90mm x 73.5mm
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
73.5mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
2.1°C/W
External Length
45mm
External Width
90mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35