Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSCR430T
Order Code3812532
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,956.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,956.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSCR430T
Order Code3812532
Technical Datasheet
Contact Voltage VDC-
Time Min-
Time Max6s
Contact ConfigurationSPDT
Contact Current10A
Nom Input Voltage120VAC
Timing Adjustment-
Technical Specifications
Contact Voltage VDC
-
Time Max
6s
Contact Current
10A
Timing Adjustment
-
Time Min
-
Contact Configuration
SPDT
Nom Input Voltage
120VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207295