Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD250F-2.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2135451
Product RangePolySwitch SMD Series
Your Part Number
741 In Stock
Need more?
741 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.630 |
| 10+ | NT$18.100 |
| 100+ | NT$13.950 |
| 500+ | NT$11.620 |
| 1000+ | NT$11.390 |
| 2000+ | NT$11.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD250F-2.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2135451
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch SMD Series
Holding Current2.5A
Time to Trip25s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Holding Current
2.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch SMD Series
Time to Trip
25s
Operating Temperature Max
85°C
Alternatives for SMD250F-2.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000723
