Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP03A-3.3BTG
Order Code2119971
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd3.3kW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SP03A-3.3BTG
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
8Pins
Power Dissipation Pd
3.3kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
