Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV481DB40
Order Code1653402
Technical Datasheet
Product Range-
Varistor Case StyleDisc 40mm
Alternatives for V481DB40
1 Product Found
Product Overview
The V481DB40 is an industrial high energy Terminal Varistor designed to provide surge protection for motor controls and power supplies. The DB series transient surge suppressor is heavy-duty industrial metal-oxide varistor that has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs. DB series device features improved creep and strike distance capability to minimize breakdown along the surface design that provides complete electrical isolation of the disc subassembly.
- Screw terminals
- 1050J High energy absorption capability
- No derating up to 85°C ambient
Applications
Industrial
Technical Specifications
Product Range
-
Varistor Case Style
Disc 40mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
