Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO25-12NO8Copy
Manufacturer Standard Lead Time38 weeks
Order Code4748325
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$583.000 |
| 5+ | NT$530.610 |
| 10+ | NT$478.210 |
| 50+ | NT$425.820 |
| 100+ | NT$373.420 |
| 250+ | NT$324.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO25-12NO8Copy
Manufacturer Standard Lead Time38 weeks
Order Code4748325
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Bridge Rectifier Case StyleFO-B
No. of Pins5Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingPanel Mount
Forward Surge Current410A
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
20A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
FO-B
Forward Voltage Max
1.25V
Forward Surge Current
410A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
