Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO82-18NO7Copy
Manufacturer Standard Lead Time33 weeks
Order Code4785266
Your Part Number
9 In Stock
10 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,858.000 |
| 5+ | NT$1,669.110 |
| 10+ | NT$1,480.220 |
| 50+ | NT$1,383.630 |
| 100+ | NT$1,325.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO82-18NO7Copy
Manufacturer Standard Lead Time33 weeks
Order Code4785266
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current90A
Bridge Rectifier Case StylePWS-D
No. of Pins5Pins
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current750A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
90A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
1.8kV
Bridge Rectifier Case Style
PWS-D
Forward Voltage Max
1.35V
Forward Surge Current
750A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
