Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoY71243241FPCopy
Manufacturer Standard Lead Time15 weeks
Order Code4906352
Product RangeK5V Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$520.080 |
| 5+ | NT$507.990 |
| 10+ | NT$478.730 |
| 20+ | NT$458.090 |
| 50+ | NT$446.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$520.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoY71243241FPCopy
Manufacturer Standard Lead Time15 weeks
Order Code4906352
Product RangeK5V Series
Technical Datasheet
Product RangeK5V Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force4N
Contact Rating100mA at 32VDC
Switch Dimensions (L x W)10.1mm x 8.2mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
K5V Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
4N
Switch Dimensions (L x W)
10.1mm x 8.2mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
100mA at 32VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
