| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | LB 8013, 454GCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3438712 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,859.100 |
| 5+ | NT$4,272.930 |
| 10+ | NT$4,108.190 |
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | LB 8013, 454GCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3438712 |
| Technical Datasheet | |
| Lubricant Type | Paste |
| Dispensing Method | Container |
| Weight | 454g |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LOCTITE® LB 8013 is a dark grey, metal-free anti-seize with graphite and calcium oxide in a brush top form. It has a high purity formula with excellent chemical resistance and is ideal for use in the nuclear industry and on stainless steel. PMUC approved, it has a high temperature resistance of up to 1,315°C. It is produced under 100% controlled conditions for the highest purity. It is formulated with high purity raw materials and contains only trace levels of halogens, sulphur, copper, aluminium and heavy metals. Developed to protect steel, stainless steel and other proprietary alloys. During assembly, it prevents high friction, galling and seizing and promotes uniform and predictable clamping. During operation, the high purity prevents stress corrosion. During disassembly, it prevents seizing, galling and destruction of threads. It provides significant improvement in anti-seize performance and gives it more uniform torque tension.
- High purity formula with excellent chemical resistance
- For stainless steel
- Ideal for use in the nuclear industry
- PMUC approved
- Calcium oxide/graphite based chemical type
- One component - requires no mixing
Technical Specifications
| Lubricant Type | Paste |
|---|---|
| Weight | 454g |
| Dispensing Method | Container |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
