Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part No11RFA975Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718511
Product Range11RFA9 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,045.250 |
| 5+ | NT$2,984.350 |
| 10+ | NT$2,923.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,045.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part No11RFA975Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718511
Product Range11RFA9 Series
Technical Datasheet
Overload Adjustment Current Min4.5A
Overload Adjustment Current Max7.5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range11RFA9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
4.5A
Coil Voltage AC Max
-
Product Range
11RFA9 Series
Overload Adjustment Current Max
7.5A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):114
