Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF160T4E230Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718623
Product RangeBF160 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$38,064.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38,064.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF160T4E230Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718623
Product RangeBF160 Series
Technical Datasheet
Load Current Inductive160A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1250A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1284kW
Load Current Resistive250A
Switching Current AC3160A
Product RangeBF160 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
160A
Operating Voltage
1kV
No. of Poles
4 Pole
Switching Current AC1
250A
Coil Voltage VDC Nom
250V
Load Current Resistive
250A
Product Range
BF160 Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
250V
Switching Power AC1
284kW
Switching Current AC3
160A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
