Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF3800A024Copy
Manufacturer Standard Lead Time8 weeks
Order Code4625325
Product RangeBF38 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,306.440 |
| 5+ | NT$6,180.320 |
| 10+ | NT$6,054.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,306.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF3800A024Copy
Manufacturer Standard Lead Time8 weeks
Order Code4625325
Product RangeBF38 Series
Technical Datasheet
Load Current Inductive38A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC160A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC162kW
Load Current Resistive60A
Switching Current AC338A
Product RangeBF38 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Load Current Inductive
38A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
60A
Coil Voltage VDC Nom
-
Load Current Resistive
60A
Product Range
BF38 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
24V
Switching Power AC1
62kW
Switching Current AC3
38A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.429
