Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF40T4A230Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718650
Product RangeBF40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,413.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,413.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF40T4A230Copy
Manufacturer Standard Lead Time3 weeks
Order Code4718650
Product RangeBF40 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC170A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC179kW
Load Current Resistive70A
Switching Current AC340A
Product RangeBF40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
40A
Operating Voltage
1kV
No. of Poles
4 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
-
Load Current Resistive
70A
Product Range
BF40 Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
79kW
Switching Current AC3
40A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1240
