Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 101.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2407538
Your Part Number
44 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
43 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,460.220 |
| 5+ | NT$1,375.500 |
| 10+ | NT$1,290.780 |
| 25+ | NT$1,222.560 |
| 50+ | NT$1,194.420 |
| 100+ | NT$1,170.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,460.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 101.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2407538
Technical Datasheet
Adapter Type / StyleY - Style
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body Colour-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead (27-Jun-2018)
Technical Specifications
Adapter Type / Style
Y - Style
Adapter Body Colour
-
Product Range
-
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Alternatives for 0906 UTP 101.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719
