Print Page
RST 5K-RKT 5K-911/2 M
Sensor Cable, M12 Plug, M12 Receptacle, 4P + PE Positions, 2 m, 6.6 ft, RST-RKT Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RST 5K-RKT 5K-911/2 MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5130076 |
| Product Range | RST-RKT Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,316.820 |
| 5+ | NT$3,214.450 |
| 10+ | NT$3,112.080 |
| 25+ | NT$3,074.860 |
| 50+ | NT$3,025.790 |
| 100+ | NT$2,915.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,316.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RST 5K-RKT 5K-911/2 MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5130076 |
| Product Range | RST-RKT Series |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Receptacle |
| No. of Positions | 4P + PE Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | RST-RKT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4P + PE Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Receptacle |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | RST-RKT Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .27 |
