Print Page
1522 01
Phone Audio Connector, 3 Contacts, Socket, 3.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1522 01Copy
Manufacturer Standard Lead Time16 weeks
Order Code2101777
Your Part Number
771 In Stock
Need more?
771 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$132.480 |
| 10+ | NT$119.480 |
| 100+ | NT$106.840 |
| 250+ | NT$101.940 |
| 500+ | NT$98.350 |
| 1000+ | NT$94.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$132.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1522 01Copy
Manufacturer Standard Lead Time16 weeks
Order Code2101777
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for 1522 01
1 Product Found
Product Overview
The 1522 01 is a 3-pole Jack Socket with PVC bend protection. It has polyamide body, nickel-plated copper alloy housing and nickeled/gilded copper alloy contact. It mates with the 1532 05 jack plugs.
- ≤30mΩ Contact resistance
- ≥10⁸Ω Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008065
