You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2,5MB14
SOCKET, 2.5MM PCB 14 WAY
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 2,5MB14
- Order Code:
- 809652
- Product Range
- Minimodul
- Technical Datasheet:
- 2,5MB14 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.5mm
- :
- 1Rows
- :
- 14Contacts
- :
- Through Hole Mount
- :
- Minimodul
- :
- Bronze
- :
- Tin Plated Contacts
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$74.81 | |
10+ | NT$63.90 | |
50+ | NT$53.58 | |
100+ | NT$47.42 | |
500+ | NT$41.84 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.