Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$41.640 |
| 10+ | NT$33.620 |
| 100+ | NT$28.350 |
| 500+ | NT$27.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$41.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 03 OP T0,8 V12VP12Copy
Order Code4928482
Product Range45 Series
Technical Datasheet
Tab Size - Metric5.3mm x 0.8mm
Tab Size - Imperial0.208" x 0.0314"
Terminal MaterialCopper, Chromium Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
5.3mm x 0.8mm
Terminal Material
Copper, Chromium Alloy
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.208" x 0.0314"
Mounting Hole Dia
-
Product Range
45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
