Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No4580 04 OP T1,0 V11V12
Order Code4050130
Your Part Number
Technical Datasheet
1,800 In Stock
Need more?
1800 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.370 |
| 10+ | NT$58.190 |
| 50+ | NT$51.590 |
| 100+ | NT$46.550 |
| 250+ | NT$42.460 |
| 500+ | NT$38.690 |
| 1000+ | NT$35.860 |
| 2500+ | NT$33.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 04 OP T1,0 V11V12
Order Code4050130
Technical Datasheet
Tab Size - Metric8mm x 1mm
Tab Size - Imperial0.31" x 0.04"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
8mm x 1mm
Terminal Material
Copper Alloy
Terminal Plating
Tin
Tab Size - Imperial
0.31" x 0.04"
Mounting Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512