Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoLSSN 2 BLACKCopy
Order Code1200123
Technical Datasheet
Connector MountingCable Mount
Contact TerminationScrew
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
Technical Specifications
Gender
Plug
Contact Termination
Screw
Connector Body Material
-
Connector Mounting
Cable Mount
Contact Plating
Nickel Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0557
